Manufacturer Part #
BC847BPDW1T3G
BC847BPDW1 Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor-SOT-363
Product Specification Section
onsemi BC847BPDW1T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847BPDW1T3G - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 0.38W |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.6V/0.65V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 200 |
Collector - Current Cutoff: | 15nA |
Configuration: | Dual |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0209
20,000
$0.0205
30,000
$0.0203
40,000
$0.0202
50,000+
$0.0198
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount