text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BPDW1T3G

BC847BPDW1 Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor-SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BC847BPDW1T3G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 0.38W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.6V/0.65V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.00
USD
Quantity
Unit Price
10,000
$0.0209
20,000
$0.0205
30,000
$0.0203
40,000
$0.0202
50,000+
$0.0198