text.skipToContent text.skipToNavigation
Product Specification Section
Nexperia BC847B,235 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 110
Collector - Current Cutoff: 5µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Input Capacitance: 1.5pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
130000
Multiple Of:
10000
Total
$1,222.00
USD
Quantity
Web Price
10,000
$0.0099
30,000
$0.0095
50,000
$0.0094
150,000
$0.009
250,000+
$0.0087