Manufacturer Part #
BC847B,235
BC847 Series NPN 250 mW 45 V 100 mA SMT General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2441 |
Product Specification Section
Nexperia BC847B,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC847B,235 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 400mV |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 110 |
Collector - Current Cutoff: | 5µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Noise Figure: | 10dB |
Input Capacitance: | 1.5pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0099
30,000
$0.0095
50,000
$0.0094
150,000
$0.009
250,000+
$0.0087
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.0099 / Stock: 20,080,000 Qty: 10,000+$0.0099 Stock: 20,080,000
- Reel Qty: 90,000+ / Web Price: $0.0105 / Stock: 0 Qty: 3,000+$0.0105 Stock: 0
- Reel Qty: 130,000+ / Web Price: $0.0099 / Stock: 0 Qty: 10,000+$0.0099 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.0099 / Stock: 70,000 Qty: 10,000+$0.0099 Stock: 70,000
- Reel Qty: 130,000+ / Web Price: $0.0099 / Stock: 0 Qty: 10,000+$0.0099 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount