Manufacturer Part #
BC846B,215
BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
Nexperia BC846B,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC846B,215 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.2V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 200 |
Collector - Current Cutoff: | 15nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Noise Figure: | 2dB |
Input Capacitance: | 11pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BC846B,215 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages at the operating frequency of -65 to 150 °C.
Features:
- General-purpose transistors
- SMD plastic packages
- Two different gain selections
Applications:
- General-purpose switching and amplification
View the BC846B series of NPN general-purpose transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0085
12,000
$0.0082
30,000
$0.008
75,000
$0.0078
120,000+
$0.0075
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0078 / Stock: 13,092,000 Qty: 3,000+$0.0078 Stock: 13,092,000
- Reel Qty: 3,000+ / Unit Price: $0.0085 / Stock: 1,128,000 Qty: 3,000+$0.0085 Stock: 1,128,000
- Reel Qty: 90,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 123,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 69,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount