BC846B,215 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846B,215

BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Nexperia BC846B,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Input Capacitance: 11pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC846B,215 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages at the operating frequency of -65 to 150 °C.

Features:

  • General-purpose transistors
  • SMD plastic packages
  • Two different gain selections

Applications:

  • General-purpose switching and amplification

View the BC846B series of NPN general-purpose transistors

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
123000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.60
USD
Quantity
Unit Price
3,000
$0.0082
12,000
$0.0079
30,000
$0.0077
75,000
$0.0075
120,000+
$0.0072