text.skipToContent text.skipToNavigation
Product Specification Section
Nexperia BC817-40,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
 
The BC817-40,235 is a NPN General-Purpose Transistor in a SOT-23 package at the operating Temperature ranging between -65 to 150 °C

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification
Pricing Section
Global Stock:
402,000
Germany (Online Only):
402,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$37.50
USD
Quantity
Web Price
3,000
$0.0125
12,000
$0.012
45,000
$0.0115
75,000
$0.0113
150,000+
$0.0107