text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817-25,235

BC817 Series 45V 500mA SMT NPN General Purpose Transistor - SOT-23

Product Specification Section
Nexperia BC817-25,235 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,960
Germany (Online Only):
19,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
9960
Multiple Of:
10000
Total
$249.00
USD
Quantity
Web Price
1
$0.10
20
$0.0736
150
$0.0559
1,000
$0.0392
5,000+
$0.025