text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56,215

BAW56 Series 90 V 215 mA Surface Mount High Speed Switching Diode - SOT-23

Product Specification Section
Nexperia BAW56,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAW56,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD)
plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 90 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
78000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$647.40
USD
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008