Manufacturer Part #
BAW56,215
BAW56 Series 90 V 215 mA Surface Mount High Speed Switching Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2241 |
Product Specification Section
Nexperia BAW56,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAW56,215 - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAW56,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD)
plastic packages.
Features:
- High switching speed: trr ≤ 4 ns
- Low capacitance: Cd ≤ 2 pF
- Low leakage current
- Reverse voltage: VR ≤ 90 V
- Small SMD plastic packages
Applications:
- High-speed switching
- General-purpose switching
Pricing Section
Global Stock:
3,492,000
Germany (Online Only):
3,492,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0089
12,000
$0.0085
30,000
$0.0083
75,000
$0.0081
120,000+
$0.0078
Product Variant Information section
Available Packaging
- Reel Qty: 78,000+ / Unit Price: $0.009 / Stock: 0 Qty: 3,000+$0.009 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0089 / Stock: 3,492,000 Qty: 3,000+$0.0089 Stock: 3,492,000
- Reel Qty: 78,000+ / Unit Price: $0.009 / Stock: 0 Qty: 3,000+$0.009 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.009 / Stock: 330,000 Qty: 3,000+$0.009 Stock: 330,000
- Reel Qty: 3,000+ / Unit Price: $0.009 / Stock: 0 Qty: 3,000+$0.009 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount