Manufacturer Part #
VDRS14T275TSE
Var MOV 275VAC/350VDC 4500A 430V Radial T/R
Product Specification Section
Vishay VDRS14T275TSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VDRS14T275TSE - Technical Attributes
Attributes Table
Capacitance: | 440pF |
Rated Voltage: | 350V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Energy: | 104J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
750
$0.41
1,500
$0.405
3,000
$0.40
11,250+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole