text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS14T275TSE

Var MOV 275VAC/350VDC 4500A 430V Radial T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRS14T275TSE - Technical Attributes
Attributes Table
Capacitance: 440pF
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Energy: 104J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
45,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.50
USD
Quantity
Unit Price
750
$0.41
1,500
$0.405
3,000
$0.40
11,250+
$0.385
Product Variant Information section