Manufacturer Part #
VDRS10P275BSE
VDRS Series 350 V 25 A 270 pF Metal Oxide Standard Varistor
Product Specification Section
Vishay VDRS10P275BSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VDRS10P275BSE - Technical Attributes
Attributes Table
Capacitance: | 270pF |
Clamping Voltage-Max: | 430V |
Peak Output Current: | 25A |
Rated Voltage: | 350|V |
RMS Voltage-Max: | 275V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250
$0.33
1,000
$0.32
2,500
$0.31
6,250
$0.30
10,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole