VDRS10P275BSE in Box by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS10P275BSE

VDRS Series 350 V 25 A 270 pF Metal Oxide Standard Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay VDRS10P275BSE - Technical Attributes
Attributes Table
Capacitance: 270pF
Clamping Voltage-Max: 430V
Peak Output Current: 25A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.50
USD
Quantity
Unit Price
250
$0.29
750
$0.28
2,500
$0.275
10,000+
$0.265
Product Variant Information section