Manufacturer Part #
VDRS05C060TSE
VDRS Series 60 Vrms 85 VDC 5 A Radial HF Epoxy Coated Metal Oxide Varistor
Product Specification Section
Vishay VDRS05C060TSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VDRS05C060TSE - Technical Attributes
Attributes Table
Capacitance: | 290pF |
Varistor Voltage Range: | 90V to 110V |
Current Rating: | 400A |
Energy: | 2.9J |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,500
$0.23
3,000
$0.225
6,000
$0.22
7,500
$0.22
22,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Through Hole