VDRS05C060TSE in Reel by Vishay | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRS05C060TSE

VDRS Series 60 Vrms 85 VDC 5 A Radial HF Epoxy Coated Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay VDRS05C060TSE - Technical Attributes
Attributes Table
Capacitance: 290pF
Varistor Voltage Range: 90V to 110V
Current Rating: 400A
Energy: 2.9J
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.50
USD
Quantity
Unit Price
1,500
$0.235
3,000
$0.23
15,000+
$0.225