Manufacturer Part #
VCAS121030H620DP
VCAS Series 1210 41 V 280 A Surface Mount Automotive Multilayer Varistor
Product Specification Section
KYOCERA AVX VCAS121030H620DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VCAS121030H620DP - Technical Attributes
Attributes Table
Capacitance: | 1850pF |
Clamping Voltage-Max: | 67V |
Peak Output Current: | 280A |
Rated Voltage: | 30V |
RMS Voltage-Max: | 21V |
Varistor Voltage Range: | 36.9V to 45.1V |
Current Rating: | 5A |
Energy: | 1.2J |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount