Manufacturer Part #
VCAS06LC18X500TP
VC Series 0603 18 V 50 pF Surface Mount Automotive Multilayer Varistor
Product Specification Section
KYOCERA AVX VCAS06LC18X500TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VCAS06LC18X500TP - Technical Attributes
Attributes Table
Capacitance: | 50pF |
Clamping Voltage-Max: | 50V |
Peak Output Current: | 30A |
Rated Voltage: | 18V |
RMS Voltage-Max: | 14V |
Varistor Voltage Range: | 25V to 40V |
Energy: | 0.05J |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0385
30,000
$0.0381
40,000
$0.0379
50,000+
$0.0371
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount