text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS06LC18X500TP

VC Series 0603 18 V 50 pF Surface Mount Automotive Multilayer Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VCAS06LC18X500TP - Technical Attributes
Attributes Table
Capacitance: 50pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 25V to 40V
Energy: 0.05J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0385
30,000
$0.0381
40,000
$0.0379
50,000+
$0.0371