Manufacturer Part #
V480LA40AP
LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
Product Specification Section
Littelfuse V480LA40AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V480LA40AP - Technical Attributes
Attributes Table
Capacitance: | 270pF |
Clamping Voltage-Max: | 1240V |
Peak Output Current: | 4500A |
Rated Voltage: | 175|1200V |
RMS Voltage-Max: | 480V |
Varistor Voltage Range: | 675V to 825V |
Current Rating: | 1mA |
Energy: | 105J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600
$0.0734
2,400
$0.0711
9,000
$0.0689
15,000
$0.0681
30,000+
$0.0656
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole