text.skipToContent text.skipToNavigation

Manufacturer Part #

V480LA40AP

LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2150
Product Specification Section
Littelfuse V480LA40AP - Technical Attributes
Attributes Table
Capacitance: 270pF
Clamping Voltage-Max: 1240V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 480V
Varistor Voltage Range: 675V to 825V
Current Rating: 1mA
Energy: 105J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
85,660
USA:
32,365
Germany (Online Only):
53,295
7,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
460
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.78
USD
Quantity
Unit Price
600
$0.193
1,800
$0.189
3,000
$0.187
9,000
$0.183
15,000+
$0.18