Manufacturer Part #
V33MLA1206NH
MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel | ||||||||||
Date Code: |
Product Specification Section
Littelfuse V33MLA1206NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V33MLA1206NH - Technical Attributes
Attributes Table
Capacitance: | 500pF |
Clamping Voltage-Max: | 75V |
Peak Output Current: | 180A |
Rated Voltage: | 33V |
RMS Voltage-Max: | 26V |
Varistor Voltage Range: | 38V to 49V |
Current Rating: | 1mA |
Energy: | 0.8J |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 2 |
Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500
$0.365
5,000
$0.355
7,500
$0.355
12,500
$0.345
25,000+
$0.335
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.365 / Stock: 0 Qty: 2,500+$0.365 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.365 / Stock: 0 Qty: 2,500+$0.365 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.37 / Stock: 0 Qty: 2,500+$0.37 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.365 / Stock: 0 Qty: 2,500+$0.365 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.365 / Stock: 55,000 Qty: 2,500+$0.365 Stock: 55,000
Package Qty:
2500 per Reel