text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse V33MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 75V
Peak Output Current: 180A
Rated Voltage: 33V
RMS Voltage-Max: 26V
Varistor Voltage Range: 38V to 49V
Current Rating: 1mA
Energy: 0.8J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Web Price
2,500
$0.37
7,500
$0.355
10,000
$0.355
25,000
$0.345
37,500+
$0.335