Manufacturer Part #
V30MLA1210NH
MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280A 1820 pF SMT Multilayer Varistor
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
Littelfuse V30MLA1210NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V30MLA1210NH - Technical Attributes
Attributes Table
Capacitance: | 900pF |
Peak Output Current: | 280A |
Rated Voltage: | 30|V |
RMS Voltage-Max: | 25V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140,000
USA:
20,000
Germany (Online Only):
120,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.215 / Stock: 140,000 Qty: 2,000+$0.215 Stock: 140,000
- Reel Qty: 2,000+ / Unit Price: $0.215 / Stock: 0 Qty: 2,000+$0.215 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.215 / Stock: 0 Qty: 2,000+$0.215 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.215 / Stock: 6,000 Qty: 2,000+$0.215 Stock: 6,000
- Reel Qty: 2,000+ / Unit Price: $0.215 / Stock: 0 Qty: 2,000+$0.215 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount