text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse V30MLA1210NH - Technical Attributes
Attributes Table
Capacitance: 900pF
Peak Output Current: 280A
Rated Voltage: 30|V
RMS Voltage-Max: 25V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
124,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21