Manufacturer Part #
V275LS4P
LA Series 369 V 275 V RMS 710 V Clamp 1200 A 80 pF Radial Metal Oxide Varistor
Product Specification Section
Littelfuse V275LS4P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V275LS4P - Technical Attributes
Attributes Table
Capacitance: | 80pF |
Clamping Voltage-Max: | 710V |
Peak Output Current: | 1200A |
Rated Voltage: | 369V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Current Rating: | 1mA |
Energy: | 23J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 7mm |
Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.0277
4,000
$0.0268
15,000
$0.0261
40,000
$0.0256
100,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel