text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LS4P

LA Series 369 V 275 V RMS 710 V Clamp 1200 A 80 pF Radial Metal Oxide Varistor

Product Specification Section
Littelfuse V275LS4P - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 710V
Peak Output Current: 1200A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 23J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
1,000
$0.125
3,000
$0.122
5,000
$0.121
15,000
$0.119
25,000+
$0.117