text.skipToContent text.skipToNavigation

Manufacturer Part #

V20P25AUTO

AUMOV Series 25 V 5000 A 20 mm Disc Size Through Hole Metal-Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20P25AUTO - Technical Attributes
Attributes Table
Capacitance: 13500pF
Clamping Voltage-Max: 77V
Peak Output Current: 5000A
Rated Voltage: 28V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Current Rating: 5000mA
Energy: 77J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Web Price
500
$0.395
6,000
$0.385
9,000
$0.38
12,000+
$0.375
Product Variant Information section