Manufacturer Part #
V20P25AUTO
AUMOV Series 25 V 5000 A 20 mm Disc Size Through Hole Metal-Oxide Varistor
Product Specification Section
Littelfuse V20P25AUTO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse V20P25AUTO - Technical Attributes
Attributes Table
Capacitance: | 13500pF |
Clamping Voltage-Max: | 77V |
Peak Output Current: | 5000A |
Rated Voltage: | 28V |
RMS Voltage-Max: | 25V |
Varistor Voltage Range: | 35.1V to 42.9V |
Current Rating: | 5000mA |
Energy: | 77J |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 2 |
Diameter: | 20mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
500
$0.415
1,500
$0.40
2,500
$0.395
5,000
$0.385
10,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole