text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MLE0603NH

MLE Series 18 VDC 125 V Clamp 55 pF 0402 Surface Mount Multilayer Varistor

Product Specification Section
Littelfuse V18MLE0603NH - Technical Attributes
Attributes Table
Capacitance: 12pF
Clamping Voltage-Max: 50V
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 22V to 28V
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -40°C to +150°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.25
USD
Quantity
Unit Price
2,500
$0.0977
5,000
$0.0961
10,000
$0.0945
12,500
$0.094
37,500+
$0.0909