Manufacturer Part #
V18MLE0603NH
MLE Series 18 VDC 125 V Clamp 55 pF 0402 Surface Mount Multilayer Varistor
Product Specification Section
Littelfuse V18MLE0603NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse V18MLE0603NH - Technical Attributes
Attributes Table
Capacitance: | 12pF |
Clamping Voltage-Max: | 50V |
Rated Voltage: | 18V |
RMS Voltage-Max: | 14V |
Varistor Voltage Range: | 22V to 28V |
Current Rating: | 1A |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0977
5,000
$0.0961
10,000
$0.0945
12,500
$0.094
37,500+
$0.0909
Product Variant Information section