text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E300PL2T7

UltraMOV™ Series 380 Vdc 300 Vrms 775 V Clamp 3500 A 180 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V10E300PL2T7 - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 775V
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Energy: 60J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Diameter: 10m
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Web Price
500
$0.186
1,500
$0.181
5,000
$0.175
10,000
$0.171
20,000+
$0.165