
Manufacturer Part #
V10E300PL2T7
UltraMOV™ Series 380 Vdc 300 Vrms 775 V Clamp 3500 A 180 pF Radial Varistor
Product Specification Section
Littelfuse V10E300PL2T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Metallization Change
09/25/2024 Details and Download
Description:Per LFPCN# 41497, UltraMOV? Varistor Series inner electrode was changed from Ag to Cu from April 2024. Due to current Cu electrode production capacity limitation, we will resume Ag electrode production for UltraMOV? Varistor Series from September 14th, 2024. During the change transition period, customers are expected to receive both Cu and Ag products until Cu products inventory in Littelfuse warehouse and distribution channels are depleted.
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V10E300PL2T7 - Technical Attributes
Attributes Table
Capacitance: | 180pF |
Clamping Voltage-Max: | 775V |
Rated Voltage: | 385V |
RMS Voltage-Max: | 300V |
Varistor Voltage Range: | 423V to 517V |
Energy: | 60J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Diameter: | 10m |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.186
1,500
$0.183
2,500
$0.181
10,000
$0.177
15,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel