text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E510P

VARISTOR 820V 1.75KA DISC 7MM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V07E510P - Technical Attributes
Attributes Table
Capacitance: 40pF
Clamping Voltage-Max: 1355V
Peak Output Current: 10A
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Energy: 52J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$576.00
USD
Quantity
Unit Price
1,500
$0.131
4,500
$0.128
15,000
$0.126
22,500+
$0.124