Manufacturer Part #
V07E510P
VARISTOR 820V 1.75KA DISC 7MM
Product Specification Section
Littelfuse V07E510P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V07E510P - Technical Attributes
Attributes Table
Capacitance: | 40pF |
Clamping Voltage-Max: | 1355V |
Peak Output Current: | 10A |
Rated Voltage: | 670V |
RMS Voltage-Max: | 510V |
Varistor Voltage Range: | 738V to 902V |
Energy: | 52J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.188
3,000
$0.186
6,000
$0.184
7,500
$0.183
22,500+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole