text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP510M

ITMOV Series 670 VDC 510 Vrms 1355 V Clamp 10000 A 350 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse TMOV20RP510M - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 1355V
Peak Output Current: 10000A
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 1mA
Energy: 325J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,368.00
USD
Quantity
Unit Price
200
$1.15
600
$1.14
2,000
$1.12
3,000+
$1.11