Manufacturer Part #
TMOV20RP510M
ITMOV Series 670 VDC 510 Vrms 1355 V Clamp 10000 A 350 pF Radial Lead Varistor
Product Specification Section
Littelfuse TMOV20RP510M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP510M - Technical Attributes
Attributes Table
Capacitance: | 350pF |
Clamping Voltage-Max: | 1355V |
Peak Output Current: | 10000A |
Rated Voltage: | 670V |
RMS Voltage-Max: | 510V |
Varistor Voltage Range: | 738V to 902V |
Current Rating: | 1mA |
Energy: | 325J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 3 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
200
$1.19
600
$1.17
1,000
$1.16
2,000
$1.14
4,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole