text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP550EL2T7

TMOV Series 715 VDC 550 Vrms 1500 V Clamp 6000 A 180 pF Radial Lead Varistor

Product Specification Section
Littelfuse TMOV14RP550EL2T7 - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 1500V
Peak Output Current: 6000A
Rated Voltage: 715V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 190J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,981
Germany (Online Only):
5,981
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
5
$1.04
25
$0.99
75
$0.955
200+
$0.91