text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP550EL2T7

TMOV Series 715 VDC 550 Vrms 1500 V Clamp 6000 A 180 pF Radial Lead Varistor

Product Specification Section
Littelfuse TMOV14RP550EL2T7 - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 1500V
Peak Output Current: 6000A
Rated Voltage: 715V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Current Rating: 1mA
Energy: 190J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$1,320.00
USD
Quantity
Web Price
400
$1.12
800
$1.11
1,200
$1.10
2,000
$1.08
4,000+
$1.06