TMOV14RP175E in Bulk by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP175E

TMOV® Series 297 VDC 175 V RMS 455 V ClA 6000 A 700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Littelfuse TMOV14RP175E - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 455V
Peak Output Current: 6000A
Rated Voltage: 297|V
RMS Voltage-Max: 175V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
600
$0.855
1,200
$0.845
1,800
$0.835
2,400
$0.83
3,000+
$0.815
Product Variant Information section