text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP175E

TMOV® Series 297 VDC 175 V RMS 455 V ClA 6000 A 700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV14RP175E - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 455V
Peak Output Current: 6000A
Rated Voltage: 297|V
RMS Voltage-Max: 175V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,032.00
USD
Quantity
Web Price
600
$0.885
1,200
$0.86
1,800
$0.85
2,400
$0.84
3,000+
$0.815
Product Variant Information section