text.skipToContent text.skipToNavigation

Manufacturer Part #

LST5507VL2NT1

LST Series 550 V RMS 1500 V Clamp 75 kA Thermally Protected Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Littelfuse LST5507VL2NT1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1500V
Peak Output Current: 75A
Rated Voltage: 710V
RMS Voltage-Max: 550V
Current Rating: 20kA
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.09
USD
Quantity
Unit Price
1
$16.09
144
$16.00
216
$15.94
288+
$15.88
Product Variant Information section