text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-PZV270RA

EZJP Series 0201 27 V 16 VDC 15 pF Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EZJ-PZV270RA - Technical Attributes
Attributes Table
Capacitance: 15pF
Peak Output Current: 1A
Rated Voltage: 16|V
RMS Voltage-Max: 27V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,114.50
USD
Quantity
Unit Price
15,000
$0.0743
30,000
$0.0731
45,000+
$0.0719