Manufacturer Part #
EZJ-PZV270RA
EZJP Series 0201 27 V 16 VDC 15 pF Surface Mount Multilayer Varistor
Product Specification Section
Panasonic EZJ-PZV270RA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EZJ-PZV270RA - Technical Attributes
Attributes Table
Capacitance: | 15pF |
Peak Output Current: | 1A |
Rated Voltage: | 16|V |
RMS Voltage-Max: | 27V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15,000
$0.0743
30,000
$0.0731
45,000+
$0.0719
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount