text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VGED431

ERZ Series 430 V 6000 A Radial Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ERZ-VGED431 - Technical Attributes
Attributes Table
Peak Output Current: 6000A
RMS Voltage-Max: 430V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
500
Total
$2,500.00
USD
Quantity
Unit Price
500
$0.265
1,500
$0.26
7,500+
$0.25
Product Variant Information section