text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VGED431

ERZ Series 430 V 6000 A Radial Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Panasonic ERZ-VGED431 - Technical Attributes
Attributes Table
Peak Output Current: 6000A
RMS Voltage-Max: 430V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,500
USA:
11,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,500
$0.26
7,500+
$0.25
Product Variant Information section