Manufacturer Part #
ERZ-V20D431
V Series 350 VDC 275 Vrms Radial Transient Surge Absorber
Product Specification Section
Panasonic ERZ-V20D431 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERZ-V20D431 - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 710V |
Peak Output Current: | 10kA |
Rated Voltage: | 350|V |
RMS Voltage-Max: | 275V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.825
2,000
$0.815
3,000
$0.81
4,000
$0.805
5,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole