text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D431

V Series 350 VDC 275 Vrms Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Panasonic ERZ-V20D431 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 710V
Peak Output Current: 10kA
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Unit Price
1,000
$0.825
2,000
$0.815
3,000
$0.81
4,000
$0.805
5,000+
$0.79
Product Variant Information section