text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A431

E Series 430 V 4.5 kA 1 Circuit 350 pF Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERZ-E10A431 - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 710V
Peak Output Current: 4.5kA
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 99J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$327.00
USD
Quantity
Unit Price
50
$0.109
6,000
$0.107
15,000
$0.106
30,000+
$0.104