Manufacturer Part #
ERZ-E10A431
E Series 430 V 4.5 kA 1 Circuit 350 pF Through Hole Varistor
Product Specification Section
Panasonic ERZ-E10A431 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERZ-E10A431 - Technical Attributes
Attributes Table
Capacitance: | 350pF |
Clamping Voltage-Max: | 710V |
Peak Output Current: | 4.5kA |
Rated Voltage: | 350V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Current Rating: | 1mA |
Energy: | 99J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 11.5mm |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.109
6,000
$0.107
15,000
$0.106
30,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
50 per Box